Filter Your Search
1 - 3 of 3 results
|
SN74ACT7807-40FNR
Texas Instruments
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 40 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
SN74ACT7807-40FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 40 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS LLC | LCC | ROHS COMPLIANT, PLASTIC, LCC-44 | 44 | unknown | ||||||||||
|
SN74ACT7807-40FN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LCC | ROHS COMPLIANT, PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.32.00.71 |