Filter Your Search
1 - 3 of 3 results
|
SN74ACT72211L50RJR
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 5 V | 25 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | |||||||||
|
SN74ACT72211L-50RJR
Texas Instruments
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.4554 mm | TEXAS INSTRUMENTS INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
SN74ACT72211L50RJR
Rochester Electronics LLC
|
Check for Price | No | Active | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 50 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFJ | PLASTIC, LCC-32 | 32 | unknown |