Filter Your Search
1 - 3 of 3 results
![]() |
TEA1506P/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDIP-T8 | e4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | SOT97-1 | unknown | EAR99 | 8542.39.00.01 | NXP | ||||||
|
TEA1506P
Philips Semiconductors
|
Check for Price | Yes | Transferred | 560 mA | NO | 205 kHz | CURRENT-MODE | R-PDIP-T8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
TEA1506P
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 560 mA | 15 V | 1 | NO | YES | 205 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | 1 | R-PDIP-T8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | MO-001 | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | NXP |