Filter Your Search
1 - 2 of 2 results
|
SML32-122GLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 2 % | YES | 2.52 MHz | 272 mA | 33 MHz | FERRITE | 30 | 1311 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||
|
SML32-122G
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 2 % | YES | 2.52 MHz | 272 mA | 33 MHz | FERRITE | 30 | 1311 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.59 mm | 3.4 mm | 2.7 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant |