Parametric results for: SMFE130A (ALTERNATE: SMFE... under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smfe130a
Select parts from the table below to compare.
Compare
Compare
SMFE130A
Eaton Corporation
Check for Price Yes Active 3.5 V 209 V 1 µA 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 159 V 200 W 130 V R-PDSO-F2 e3 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EATON CORP SOD-123FL, 2 PIN compliant
SMFE130AH
Eaton Corporation
Check for Price Yes Active 3.5 V 209 V 1 µA 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 159 V 200 W 130 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EATON CORP SOD-123FL, 2 PIN compliant