Filter Your Search
1 - 1 of 1 results
|
5.0SMDJ36AR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 58.1 V | 6.25 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |