Parametric results for: SMDJ12A V7G under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smdj12av7g
Select parts from the table below to compare.
Compare
Compare
SMDJ12AV7G
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 19.9 V 1 µA 6.5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 14.7 V 3 kW 12 V R-PDSO-C2 e3 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.50 2020-04-27