Parametric results for: SMDFLAT 345/ 1 WS under Microcontrollers

Filter Your Search

1 - 10 of 171 results

|
-
-
-
-
-
-
-
-
-
Package Code: WSDIP
Select parts from the table below to compare.
Compare
Compare
M37471E8SS
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 16384 384 384 MELPS740 8 MHz 36 4 NO 5 V MICROCONTROLLER CMOS 2V DATA RETENTION NO NO NO FIXED POINT YES NO YES 5 1 8 8 NO UVPROM 15 mA 5.5 V 2.7 V OTHER R-CDIP-T42 Not Qualified e0 85 °C -20 °C 42 CERAMIC, METAL-SEALED COFIRED WSDIP SDIP42,.6 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5 mm 15.24 mm MITSUBISHI ELECTRIC CORP DIP WSDIP, SDIP42,.6 42 unknown 8542.31.00.01
UPD78CP18DW
NEC Electronics America Inc
Check for Price No Obsolete 8 15 MHz 32768 512 8 16 15 MHz 40 2 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO NO FIXED POINT YES NO YES 3 1 8 8 NO UVPROM 30 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY WSDIP RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 19.05 mm 57.655 mm NEC ELECTRONICS AMERICA INC WSDIP, compliant
ST72E121J4D0
STMicroelectronics
Check for Price No No Obsolete 8 8 MHz 16384 512 ST72 16 MHz 32 NO 5 V MICROCONTROLLER HCMOS NO NO NO 8 YES UVPROM 5.5 V 5 V OTHER R-CDIP-T42 Not Qualified e0 25 °C 25 °C 42 CERAMIC, METAL-SEALED COFIRED WSDIP SDIP42,.6 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 4.01 mm 15.24 mm 37.34 mm STMICROELECTRONICS DIP 0.600 INCH, WINDOWED, CERAMIC, SDIP-42 42 not_compliant 8542.31.00.01
ST92E163N4D0
STMicroelectronics
Check for Price Obsolete 16 24 MHz 10240 2048 ST9 8 16 8 MHz 42 NO 5 V MICROCONTROLLER CMOS NO YES YES 8 YES UVPROM 85 mA 5.5 V 5 V COMMERCIAL R-CDIP-T56 Not Qualified 70 °C 56 CERAMIC, METAL-SEALED COFIRED WSDIP SDIP56,.6 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 4.17 mm 15.24 mm 50.8 mm STMICROELECTRONICS DIP 0.600 INCH, WINDOWED, CERAMIC, SDIP-56 56 compliant 8542.31.00.01
ST62T32BB6
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 7948 192 ST6200 8 MHz 30 NO 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES OTPROM 7 mA 6 V 5 V INDUSTRIAL R-GDIP-T42 Not Qualified e0 85 °C -40 °C 42 CERAMIC, GLASS-SEALED WSDIP SDIP42,.6 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 4.01 mm 15.24 mm 37.34 mm STMICROELECTRONICS DIP CERAMIC, SDIP-42 42 unknown 8542.31.00.01
M37481E8SS
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 16384 448 MELPS740 8 MHz 36 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY NO NO YES 8 YES UVPROM 15 mA 5.5 V 4.5 V OTHER R-CDIP-T42 Not Qualified e0 85 °C -20 °C 42 CERAMIC, METAL-SEALED COFIRED WSDIP SDIP42,.6 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5 mm 15.24 mm MITSUBISHI ELECTRIC CORP DIP WSDIP, SDIP42,.6 42 unknown 8542.31.00.01
UPD78P018FDW
NEC Electronics America Inc
Check for Price Obsolete 8 10 MHz 8 16 10 MHz 53 NO MICROCONTROLLER CMOS NO NO YES YES UVPROM 24 mA 5.5 V 1.8 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C 64 CERAMIC, METAL-SEALED COFIRED WSDIP RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 19.05 mm 57.655 mm NEC ELECTRONICS AMERICA INC 0.750 INCH, WINDOWED, CERAMIC, SHRINK, DIP-64 unknown
HD6473278C10
Renesas Electronics Corporation
Check for Price No No Contact Manufacturer 8 10 MHz 8 16 20 MHz 51 NO 5 V MICROCONTROLLER CMOS NO NO YES NO UVPROM 5.5 V 4.5 V INDUSTRIAL R-CDIP-T64 Not Qualified e0 85 °C -40 °C 64 CERAMIC, METAL-SEALED COFIRED WSDIP RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.6 mm 19.05 mm 57.3 mm RENESAS ELECTRONICS CORP DIP WINDOWED, SHRINK, CERAMIC, DIP-64 64 compliant 8542.31.00.01
LC864332
SANYO Electric Co Ltd
Check for Price Obsolete 8 12.32 MHz 12.32 MHz 24 NO 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 4.5 V OTHER R-CDIP-T52 Not Qualified 70 °C -30 °C 52 CERAMIC, METAL-SEALED COFIRED WSDIP RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 15.24 mm 46.74 mm SANYO ELECTRIC CO LTD DIP WSDIP, 52 unknown 8542.31.00.01
HD63701X0C
Hitachi Ltd
Check for Price No Obsolete 8 1 MHz 4096 192 6800 8 16 4 MHz 53 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO UVPROM 10 mA 5.5 V 5 V COMMERCIAL R-CDIP-T64 Not Qualified e0 70 °C 64 CERAMIC, METAL-SEALED COFIRED WSDIP SDIP64,.75 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.6 mm 19.05 mm 57.3 mm HITACHI LTD DIP SHRINK, CERAMIC, DIP-64 64 unknown 8542.31.00.01