Parametric results for: SMAJ64A R3-ML under Transient Suppressors

Filter Your Search

1 - 10 of 258 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj64a
Select parts from the table below to compare.
Compare
Compare
P4SMAJ64A-AQ
Diotec Semiconductor AG
$0.0664 Yes Active 3.5 V 103 V 1 µA 1 W 75 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE 78.9 V 400 W 64 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMAJ64A
Littelfuse Inc
$0.0917 No Yes Active 3.5 V 103 V 1 µA 3.3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 78.6 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AC 2 LITTELFUSE
SMAJ64A+
SPC Multicomp
$0.0961 Active 3.5 V 103 V 5 µA 1 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE PRSM-MIN 78.6 V 400 W 64 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.50 Multicomp Pro
SMAJ64A-13-F
Diodes Incorporated
$0.1195 No Yes Active 103 V 1 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 2 Diodes Incorporated SMA
SMAJ64A/TR13
YAGEO Corporation
$0.1546 Yes Active 103 V 1 µA 3.3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 78.6 V 400 W 64 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ64A
Taiwan Semiconductor
$0.1700 Yes Active 103 V 1 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
SMAJ64AE3/TR13
Microchip Technology Inc
$0.1945 Yes Active 1 W SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE 78.6 V 400 W Not Qualified R-PDSO-C2 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
SMAJ64A-E3/61
Vishay Intertechnologies
$0.1976 Yes Active 3.5 V 103 V 1 µA 3.3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 400 W 64 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ64A
Bourns Inc
$50.2123 Yes Yes Active 103 V 1 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE 78.6 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-214AC 2 Bourns
SMAJ64A
Concord Semiconductor Corp
Check for Price Transferred 103 V 74.85 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 64 V R-PDSO-C2 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50