Parametric results for: SMA6S47AH MWG under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sma6s47ah
Select parts from the table below to compare.
Compare
Compare
SMA6S47AHMXG
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 76.3 V 1 µA 7.14 W 55.3 V SILICON 52.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 58.1 V 600 W 47 V R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN compliant EAR99 8541.10.00.50 2018-07-31
SMA6S47AHMWG
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 76.3 V 1 µA 7.14 W 55.3 V SILICON 52.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 58.1 V 600 W 47 V R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN compliant EAR99 8541.10.00.50 2018-07-31
SMA6S47AH
Taiwan Semiconductor
Check for Price Yes Active 3.5 V 76.3 V 1 µA 7.14 W 55.3 V SILICON 52.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 47 V 1 AVALANCHE 58.1 V 600 W 47 V R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-128, 2 PIN unknown