Parametric results for: SMA6F20AH MWG under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sma6f20ah
Select parts from the table below to compare.
Compare
Compare
SMA6F20AH
Taiwan Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD unknown
SMA6F20AHMWG
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 32.5 V 1 µA 7.14 W 23.55 V SILICON 22.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.7 V 600 W 20 V R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
SMA6F20AHMXG
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 32.5 V 1 µA 7.14 W 23.55 V SILICON 22.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.7 V 600 W 20 V R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50