Parametric results for: SMA0207 50 270K under Thin Film Resistors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: sma0207 Resistance: 270000
Select parts from the table below to compare.
Compare
Compare
SMA0207FTEU2703
TE Connectivity
$0.0620 Yes Obsolete 270 kΩ 1 % 500 mW 0207 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM YES 300 V 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD MELF compliant TE Connectivity
SMA0207JTDU2703
TE Connectivity
Check for Price Yes Active 270 kΩ 5 % 500 mW MELF 50 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99
SMA0207JBEU2703
TE Connectivity
Check for Price Yes Active 270 kΩ 5 % 500 mW MELF 100 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99
MBB/SMA0207-501%L0CT270K
Vishay Intertechnologies
Check for Price Yes Active 270 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MBB/SMA0207-250.5%CECC06C1270K
Vishay Intertechnologies
Check for Price Yes Active 270 kΩ 0.5 % 600 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 CECC40101-806 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
SMA0207JTDT2703
TE Connectivity
Check for Price Yes Active 270 kΩ 5 % 1 W MELF 50 ppm/°C FIXED RESISTOR THIN FILM 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99
SMA0207JBDT2703
TE Connectivity
Check for Price Yes Active 270 kΩ 5 % 1 W MELF 50 ppm/°C FIXED RESISTOR THIN FILM 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99
MBB/SMA0207-250.5%KLC1270K
Vishay Intertechnologies
Check for Price Yes Active 270 kΩ 0.5 % 600 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
SMA0207JTEU2703
TE Connectivity
Check for Price Yes Active 270 kΩ 5 % 500 mW MELF 100 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99
SMA0207JBDU2703
TE Connectivity
Check for Price Yes Active 270 kΩ 5 % 500 mW MELF 50 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99