Filter Your Search
1 - 2 of 2 results
|
SM02(4.0)B-BHS-1-TB(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 2 | 1 | 4 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 1800VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.157 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.126 inch | 0.339 inch | 0.394 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||
|
SM02(4.0)B-BHS-1-TB
JST Manufacturing
|
Check for Price | No | No | Active | 2 | 1 | 4 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 1800VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.157 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.126 inch | 0.339 inch | 0.394 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |