Filter Your Search
1 - 10 of 24 results
|
P2010H3005GNTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P2512K3005JNTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 MΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P2010H306JB
Vishay Sfernice
|
Check for Price | No | No | Active | 30 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , 2010 | 8533.21.00.30 | ||||||||
|
P2010H3005JNE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P2512H3005JBW
Vishay Intertechnologies
|
Check for Price | No | Active | 30 MΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P2010K3005JNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
RR2632Q-3005-D
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 30 MΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | , 1210 | 8533.21.00.30 | ||||||||||||||
|
P1206H3005JGPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 MΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR, Paper | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
P2512K3005JBWA
Vishay Intertechnologies
|
Check for Price | No | Active | 30 MΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P2010K3005JGTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |