Filter Your Search
1 - 10 of 151 results
|
325BPN125.0000
CTS Corporation
|
Check for Price | Active | 125 MHz | 20 % | 50 OHM | 5 V | PECL | 5 V | 450 ps | NO | 75 ppm | 10 % | 450 ps | 85 mA | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.4 | YES | 14.2mm x 9.1mm x 5.5mm | CTS CORP | DILCC6,.4 | compliant | Clock | |||||
|
SVA(F)325BGR01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TR; CONTROL VOLTAGE 0.15 TO 3.15V ALSO AVAILABLE | 3.3 V | 5 ns | NO | 300 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 60 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 7.5mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||
|
325BCN19.2000
CTS Corporation
|
Check for Price | Active | 19.2 MHz | 20 % | 15 pF | 5 V | HCMOS | 5 V | 5 ns | NO | 75 ppm | 10 % | 5 ns | 25 mA | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.4 | YES | 14.2mm x 9.1mm x 5.5mm | CTS CORP | DILCC6,.4 | compliant | Clock | |||||
|
325BLE125.0000
CTS Corporation
|
Check for Price | Active | CTS CORP | compliant | |||||||||||||||||||||||||||||
|
SVA(F)325BDE01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | BULK; CONTROL VOLTEGE 0.15 TO 3.15V ALSO AVAILABLE | 3.3 V | 5 ns | NO | 150 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | 60 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 7.5mm | SUNNY ELECTRONICS CORP | DIP-14/4 | unknown | Clock | |||||||
|
SVA(F)325BDR01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TR; CONTROL VOLTAGE 0.15 TO 3.15V ALSO AVAILABLE | 3.3 V | 5 ns | NO | 100 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 60 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 7.5mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||
|
SVA(F)325BGR200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TR; CONTROL VOLTAGE 0.15 TO 3.15V ALSO AVAILABLE | 3.3 V | 5 ns | NO | 300 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 60 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 7.5mm | SUNNY ELECTRONICS CORP | DIP-14/4 | unknown | Clock | |||||||
|
SPV10325BDR79.999
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 79.999 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; CTRL... more | 3 V | 300 mV | 1 ns | NO | 100 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
325BCE19.2000
CTS Corporation
|
Check for Price | Active | 19.2 MHz | 20 % | 15 pF | 5 V | HCMOS | 5 V | 5 ns | NO | 75 ppm | 10 % | 5 ns | 25 mA | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.4 | YES | 14.2mm x 9.1mm x 5.5mm | CTS CORP | DILCC6,.4 | compliant | Clock | |||||
|
SPV02325BDR09.500
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.5 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 0 TO 3.3V CONTROL VOLTAGE ALSO AVAILABLE | 3 V | 300 mV | 1 ns | NO | 100 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 7.5mm | SUNNY ELECTRONICS CORP | unknown | Clock |