Filter Your Search
1 - 1 of 1 results
|
SLD48U-017-B
Littelfuse Inc
|
$2.1589 | Yes | Active | 3.5 V | 77.4 V | 10 µA | 8 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 58.9 V | 5 kW | 48 V | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, ISO 16750; ISO 7637 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |