Filter Your Search
1 - 10 of 4,548 results
|
ASFC8G31M-51BIN
Alliance Memory Inc
|
$8.2335 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3 V | 200 MHz | FLASH CARD | NO | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | NO | MLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | ALLIANCE MEMORY INC | compliant | Alliance Memory | |||||||||||||||||||||||||
|
TS8GUSD410M
Transcend Information Inc
|
$8.4056 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | FLASH CARD | 3000 Write/Erase Cycles | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | SERIAL | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | MLC NAND TYPE | R-XUUC-N8 | 85 °C | -25 °C | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1.1 mm | 15 mm | 11 mm | TRANSCEND INFORMATION INC | unknown | CARD | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||
|
IS21ES08GA-JCLI
Integrated Silicon Solution Inc
|
$9.7202 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH CARD | YES | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | NO | NAND TYPE | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | FBGA-153 | |||||||||||||||||||
|
IS21ES08GA-JQLI
Integrated Silicon Solution Inc
|
$10.0549 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH CARD | YES | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | NO | NAND TYPE | R-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,11X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | FBGA-100 | ||||||||||||||||||||||||
|
MT29F8G08ADADAH4-IT:D
Micron Technology Inc
|
$10.3553 | Yes | Yes | Active | 68.7195 Gbit | 8 | 128K | 8GX8 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 8K | 8000000000 | 8.5899 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | compliant | Micron | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | EAR99 | 8542.32.00.51 | BGA | 63 | |||||||
|
ASFC8G31M-51BINTR
Alliance Memory Inc
|
$10.9400 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3 V | 200 MHz | FLASH CARD | NO | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | NO | MLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | ALLIANCE MEMORY INC | compliant | Alliance Memory | FBGA-153 | ||||||||||||||||||||||||
|
MTFC8GAMALBH-IT
Micron Technology Inc
|
$11.1100 | Obsolete | 68.7195 Gbit | 8 | 8GX8 | 200 MHz | FLASH | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3-STATE | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.1 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | unknown | Micron | , | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
S408APG49-U1000-3
Delkin Devices
|
$11.3840 | Yes | Obsolete | 68.7195 Gbit | 8 | 8GX8 | FLASH CARD | 1 | 8000000000 | 8.5899 G | ASYNCHRONOUS | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | R-XUUC-N8 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | DELKIN DEVICES INC | unknown | DELKIN DEVICES | CARD-8 | EAR99 | 8542.32.00.51 | 2017-09-29 | ||||||||||||||||||||||||||||||
|
MTFC8GAMALNA-AIT
Micron Technology Inc
|
$11.8300 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | FLASH CARD | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B100 | e1 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18 mm | 14 mm | MICRON TECHNOLOGY INC | compliant | Micron | TBGA, | EAR99 | 8542.32.00.51 | 2018-11-26 | ||||||||||||||||||||||
|
MTFC8GAMALBH-AIT
Micron Technology Inc
|
$12.2106 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | FLASH CARD | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PBGA-B153 | e1 | 85 °C | -40 °C | 260 | 30 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | compliant | Micron | TFBGA, | EAR99 | 8542.32.00.51 | 2018-11-26 |