Parametric results for: SL10 25002-B under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 174,479 results

|
-
-
-
-
-
-
Manufacturer Part Number: sl10
Select parts from the table below to compare.
Compare
Compare
SL-101-TT-10
Samtec Inc
$0.1298 Yes Yes Active 1 1 FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
SL-101-TT-12
Samtec Inc
$0.1517 Yes Yes Active 1 1 FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO NO SOCKET BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SL-101-TT-19
Samtec Inc
$0.1532 Yes Yes Active 1 1 FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO NO SOCKET BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
SL-101-TT-11
Samtec Inc
$0.1685 Yes Yes Active 1 1 FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO NO SOCKET BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SL-101-T-10
Samtec Inc
$0.2580 Yes Yes Active 1 1 FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT not_compliant
SL-102-TT-10
Samtec Inc
$0.2738 Yes Yes Active 2 1 2.54 mm FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
SL-101-T-31
Samtec Inc
$0.2756 Yes Yes Active 1 1 FEMALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR LOW PROFILE, LOW INSERTION FORCE NO NO NO NO SOCKET BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
SL-102-TT-11
Samtec Inc
$0.2760 Yes Yes Active 2 1 2.54 mm FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SL-101-G-10
Samtec Inc
$0.2895 Yes Yes Active 1 1 FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
SL-102-TT-12
Samtec Inc
$0.2895 Yes Yes Active 2 1 2.54 mm FEMALE BOARD TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant