Filter Your Search
1 - 10 of 740 results
|
SL006M5600B7F-1620
YAGEO Corporation
|
Check for Price | Yes | Active | 5.6 mF | 6.3 V | 1.938 A | 20 % | 46 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
8220LFM0809SL00E
Fenghua (HK) Electronics Ltd
|
Check for Price | Obsolete | 22 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 9 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
8100LDM0507SL00A
Fenghua (HK) Electronics Ltd
|
Check for Price | Obsolete | 10 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2 mm | 5 mm | 7 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
8330LCMAA07SL00F
Fenghua (HK) Electronics Ltd
|
Check for Price | Obsolete | 33 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 7 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
8330LEM0809SL00C
Fenghua (HK) Electronics Ltd
|
Check for Price | Obsolete | 33 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 9 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
84R7LDM0407SL00D
Fenghua (HK) Electronics Ltd
|
Check for Price | Obsolete | 4.7 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
SL006M10K0B7F-1830
YAGEO Corporation
|
Check for Price | Yes | Active | 10 mF | 6.3 V | 3.157 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL006M0330K5F30611
YAGEO Corporation
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 298 mA | 20 % | 286 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SL006M0470J5FW0811
YAGEO Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 561 mA | 20 % | 169 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
84R7LDM0407SL00E
Fenghua (HK) Electronics Ltd
|
Check for Price | Obsolete | 4.7 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 |