Filter Your Search
1 - 2 of 2 results
|
SKKD81/16
SEMIKRON
|
Check for Price | Yes | Yes | Active | 82 A | 1.55 V | 4.5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 2 kA | 1 | Not Qualified | R-XUFM-X2 | e3/e4 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X2 | 3 | CASE A10 | compliant | EAR99 | 8541.10.00.80 | Semikron | ||
|
SKKD81/16G6
SEMIKRON
|
Check for Price | Obsolete | 92 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 1.75 kA | 1 | Not Qualified | R-XUFM-X7 | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X7 | 7 | compliant | EAR99 | 8541.10.00.80 |