Filter Your Search
1 - 10 of 2,937 results
|
11HM1
Honeywell Sensing and Control
|
$821.9148 | Active | 121 °C | -184 °C | SOLDER | 6.35 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | 840 µm | PLUNGER | 12.19 mm | 20.04 mm | 1A@115VAC | 1 A | 3 A | 3A@28VDC | 115 V | 28 V | PANEL MOUNT | 1.95 N | 760 µm | CORROSION PROOF; HERMETICALLY SEALED | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||||||
|
11HM41
Honeywell Sensing and Control
|
$991.7408 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
701-084-11H-LC-L
Cooper Industries
|
Check for Price | Obsolete | 84 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA84 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 11X11 | AU | GOLD | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | IC Socket | ||||||||||||||||||||||||||||
|
704-084-11H-LST-D
Eaton Corporation
|
Check for Price | Obsolete | 84 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA84 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 11X11 | AU | GOLD | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
702-084-11H-SM-B
WPI Garry Electronics
|
Check for Price | Transferred | 84 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA84 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 11X11 | AU | GOLD | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SURFACE MOUNT | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
16-0518-11HE
Aries Electronics Inc
|
Check for Price | Active | 16 | BE-CU | 2.54 mm | 3 A | IC SOCKET | SIP16 | HEAVY GOLD PLATING ON COLLET | 125 °C | AU ON NI | GOLD OVER NICKEL | RND PIN-SKT | NYLON | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.173 inch | 100 µm | 1.6 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
11-HCIS144-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 144 | BE-CU | 2.54 mm | IC SOCKET | PGA144 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.3 mm | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
411-0028-11H-P30-H10
Andon Electronics
|
Check for Price | Contact Manufacturer | 28 | 2.54 mm | IC SOCKET | SIP28 | STANDARD: UL 94V-0 | RECTANGLE | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.175 inch | 100 µm | 2.8 inch | ANDON ELECTRONICS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
707-084-11H-LC-L
Cooper Industries
|
Check for Price | Obsolete | 84 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA84 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 11X11 | AU | GOLD | RND PIN-SKT | POLYTRIX | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | IC Socket | ||||||||||||||||||||||||||||
|
40-C182-11H
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 40 | BRASS | IC SOCKET | DIP40 | LATCHED, 94V-0 | e4 | GOLD (10) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |