Filter Your Search
1 - 10 of 546 results
|
FA001470R0JE08
Vishay Intertechnologies
|
$1.8322 | Yes | Active | 470 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.6795 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA001R4990FE08
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 499 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 706.4 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | |||
|
FA0011R800JE08
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 1.8 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.3416 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | ||||
|
FA0011R000FE08
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA001R1300FE08
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 130 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 360.6 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | |||
|
FA001R1200JE08
Vishay Intertechnologies
|
$2.3226 | Yes | Active | 120 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 346.4 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | |||
|
FA001R1000JE08
Vishay Intertechnologies
|
$2.3226 | Yes | Active | 100 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 316.2 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | |||||
|
FA001R1500FE08
Vishay Intertechnologies
|
$2.3226 | Yes | Active | 150 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 387.3 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | |||
|
FA001100R0FE08
Vishay Intertechnologies
|
$2.3226 | Yes | Active | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA00110R00JE08
Vishay Intertechnologies
|
$2.3226 | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.1623 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 3.43 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown |