Filter Your Search
1 - 10 of 1,428 results
|
GRM1554S1HR68WD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.68 pF | 50 V | 7.35 % | 0402 | SK | 7.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM1884S1HR91DD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.91 pF | 50 V | 54.95 % | 0603 | SK | 54.95 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM1554S1H1R9BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.9 pF | 50 V | 5.26 % | 0402 | SK | 5.26 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM2164S1H1R5BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 50 V | 6.67 % | 0805 | SK | 6.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
GRM1554S1H1R4CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.4 pF | 50 V | 17.86 % | 0402 | SK | 17.86 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM0334S1E1R7WD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.7 pF | 25 V | 2.94 % | 0201 | SK | 2.94 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
EMK105SK100KW-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 16 V | 10 % | 0402 | SK | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -330+/-250ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ECUW1H1R5DSN
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1.5 pF | 50 V | 16.6667 % | 0805 | SK | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 | ||||||
|
GRM2164S1H1R5CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 50 V | 16.67 % | 0805 | SK | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
ECUC1H020DSN
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 pF | 50 V | 12.5 % | 0805 | SK | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330+/-250ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | , 0805 | unknown | EAR99 |