Filter Your Search
1 - 3 of 3 results
|
SIT8008BIT73-18N-33.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 33 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/HCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | PQFN-4 | compliant | Clock | ||||
|
SIT8008BIT73-18N-33.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 33 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||
|
SiT8008BIT73-18N-33.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |