Filter Your Search
1 - 1 of 1 results
|
SIT8004AI-23-25E-125.00000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 125 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 7 mA | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | DILCC4,.1,83 | unknown | Clock |