Filter Your Search
1 - 5 of 5 results
|
SIT3372AI-2E9-30NZ10.240000
SiTime Corporation
|
Check for Price | Active | 10.24 MHz | 35 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT; BULK | 2.7 V | 300 mV | NO | 1600 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT3372AI-2E9-30NZ10.240000T
SiTime Corporation
|
Check for Price | Yes | Active | 10.24 MHz | 35 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 1560 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-2E9-30NZ10.240000Y
SiTime Corporation
|
Check for Price | Yes | Active | 10.24 MHz | 35 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 1560 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-2E9-30NZ10.240000X
SiTime Corporation
|
Check for Price | Yes | Active | 10.24 MHz | 35 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 1560 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SiT3372AI-2E9-30NZ10.240000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |