Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-12-XXE-27.000000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock |