Filter Your Search
1 - 1 of 1 results
|
SI8283CC-ASR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 4.3 V | 15 V | OPEN-DRAIN | 5.5 A | 50 ns | 50 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | 5.5 V | 3 V | 30 V | 13.2 V | YES | R-PDSO-G24 | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 |