Filter Your Search
1 - 3 of 3 results
|
SGSF324
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 600 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 5 | HOLLOW-EMITTER | 70 W | 70 W | SWITCHING | SILICON | 4.85 µs | 1 µs | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | ||
|
SGSF321
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 400 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 5 | HOLLOW-EMITTER | 70 W | 85 W | SWITCHING | SILICON | 2.8 µs | 1 µs | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | ||
|
SGSF323
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 450 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 5 | HOLLOW-EMITTER | 70 W | 85 W | SWITCHING | SILICON | 2.8 µs | 1 µs | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |