Parametric results for: SG7050CAN 4.500000MHZ TJG... under XO

Filter Your Search

1 - 10 of 456 results

|
-
-
-
-
-
Manufacturer Part Number: sg7050can
Select parts from the table below to compare.
Compare
Compare
SG7050CAN25.000000MHZTDBA
Seiko Epson Corporation
Check for Price Yes Active 25 MHz 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 3 mA 3.63 V 1.6 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP DILCC4,.2,200 compliant Clock
SG7050CAN25.0000M-TJGA3
Seiko Epson Corporation
Check for Price Yes Active 25 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.3mm SEIKO EPSON CORP compliant Clock
SG7050CAN1.000000MHZTJGA
Seiko Epson Corporation
Check for Price Yes Obsolete 1 MHz 50 % 15 pF CMOS STAND BY FUNCTION 3 ns NO 3 ns 3 mA 3.63 V 1.6 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP DILCC4,.2,200 compliant Clock
SG7050CAN1.200000M-TLGA0
Seiko Epson Corporation
Check for Price Yes Obsolete 1.2 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C IATF 16949 SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP DILCC4,.2,200 unknown Clock
SG7050CAN25.0000M-TLGA0
Epson Electronics America Inc
Check for Price Active 25 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES GOLD OVER NICKEL 7mm x 5mm x 1.3mm SEIKO EPSON CORP unknown Clock
SG7050CAN1.000000MHZTJBA
Epson Electronics America Inc
Check for Price Yes Obsolete 1 MHz 50 % 15 pF CMOS STAND BY FUNCTION 3 ns NO 3 ns 3 mA 3.63 V 1.6 V 45/55 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP DILCC4,.2,200 compliant
SG7050CAN1.000000MHZTJBA
Seiko Epson Corporation
Check for Price Yes Obsolete 1 MHz 50 % 15 pF CMOS STAND BY FUNCTION 3 ns NO 3 ns 3 mA 3.63 V 1.6 V 45/55 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP DILCC4,.2,200 compliant Clock
SG7050CAN75.0000M-TJBA5
Epson Electronics America Inc
Check for Price Yes Obsolete CMOS e4 Gold (Au) - with Nickel (Ni) barrier SEIKO EPSON CORP unknown Clock
SG7050CAN48.000000M-TLGA0
Seiko Epson Corporation
Check for Price Active 48 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C IATF 16949 SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP SMD, 4 PIN unknown Clock
SG7050CAN75.0000M-TLHA3
Seiko Epson Corporation
Check for Price Yes Obsolete 75 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.3mm SEIKO EPSON CORP compliant Clock