Parametric results for: SG7050CAN 33.333300M-TJGA... under XO

Filter Your Search

1 - 10 of 456 results

|
-
-
-
-
-
Manufacturer Part Number: sg7050can
Select parts from the table below to compare.
Compare
Compare
SG7050CAN1.0000000M-TJGA3
Seiko Epson Corporation
Check for Price Yes Obsolete 1 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP compliant Clock
SG7050CAN25.0000M-TDBA5
Seiko Epson Corporation
Check for Price Yes Active 25 MHz 25 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.3mm SEIKO EPSON CORP compliant Clock
SG7050CAN1.000000M-TJBA0
Seiko Epson Corporation
Check for Price Yes Obsolete 1 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.6 V 1.6 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP compliant Clock ROHS COMPLIANT PACKAGE-4
SG7050CAN66.000000M-TJGAX
Seiko Epson Corporation
Check for Price Obsolete 66 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.3mm SEIKO EPSON CORP unknown Clock EAR99
SG7050CAN1.0000M-TLHA3
Epson Electronics America Inc
Check for Price Obsolete 1 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.3mm SEIKO EPSON CORP unknown Clock
SG7050CAN75.000000M-TJBA0
Seiko Epson Corporation
Check for Price Yes Obsolete 75 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.6 V 1.6 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP compliant Clock
SG7050CAN25.0000M-LGA
Epson Electronics America Inc
Check for Price Active 25 MHz 100 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3 mA 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.3mm SEIKO EPSON CORP unknown Clock
SG7050CAN50.000000M-TJGA5
Seiko Epson Corporation
Check for Price Yes Active 50 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C IATF 16949 SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP compliant Clock SMD, 4 PIN
SG7050CAN25.000000M-TJGA5
Seiko Epson Corporation
Check for Price Yes Active 25 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C IATF 16949 SURFACE MOUNT 4 DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP compliant Clock
SG7050CAN25.000000M-TJGA5
Epson Electronics America Inc
Check for Price Yes Active 25 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 6 mA 3 ns 3.6 V 1.6 V 55/45 % e4 85 °C -40 °C IATF 16949 SURFACE MOUNT 4 DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.3mm SEIKO EPSON CORP unknown Clock