Filter Your Search
1 - 1 of 1 results
|
X1G005941000415
Seiko Epson Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 20 % | 100 OHM | 1.8 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 25 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 6 | LCC6,.08X.1,47/37 | YES | GOLD | 2.5mm x 2.0mm x 0.74mm | SEIKO EPSON CORP | compliant | Clock |