Filter Your Search
1 - 10 of 33,489 results
|
D30PG0R5G5AYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 2 % | 0303 | PG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PIR25G5AYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 50 V | 2 % | 0303 | PI | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PG0R5Z5LBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 80 % | 0303 | PG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PG0R6F5LED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 50 V | 1 % | 0303 | PG | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PGR25L1SED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 15 % | 0303 | PG | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PGR55A5LYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 50 V | 9.0909 % | 0303 | PG | 9.0909 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PIR25L1LBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 15 % | 0303 | PI | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PIR35M5SBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 50 V | 20 % | 0303 | PI | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D30PG0R4L5PYE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 50 V | 15 % | 0303 | PG | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||
|
D30PGR40B1BB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 100 V | 25 % | PG | 25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , | compliant |