Filter Your Search
1 - 4 of 4 results
|
SG-8002CA25.0000M-PCCL0:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | |||
|
SG-8002CA25.0000M-PCCL0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | |||
|
SG-8002CA25.0000M-PCCL0
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SON-4 | ||
|
SG-8002CA25.0000M-PCCL0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SON-4 |