Filter Your Search
1 - 10 of 23 results
|
SG2101AF
Microsemi Corporation
|
Check for Price | Transferred | BIPOLAR | 2 | YES | 125 °C | -55 °C | 16 | RECTANGULAR | SILICON GENERAL INC | DFP | , | 16 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 100 nA | 80 dB | 96 dB | 2 mV | R-GDFP-F16 | -22 V | -20 V | CERAMIC, GLASS-SEALED | FLATPACK | Not Qualified | 6 mA | 22 V | 20 V | MILITARY | FLAT | DUAL | 25000 | ||||||||||||||||||
|
SG210M
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 1 | NO | e0 | 85 °C | -25 °C | 8 | RECTANGULAR | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | BUFFER | 6 mV | R-PDIP-T8 | -15 V | PLASTIC/EPOXY | IN-LINE | Not Qualified | 15 V | OTHER | THROUGH-HOLE | DUAL | DIP | DIP8,.3 | 30 V/us | 2.54 mm | |||||||||||||||||||||
|
SG210-01
GTE Microcircuits
|
Check for Price | No | Obsolete | TTL | 1 | NO | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | R-XDIP-T14 | CERAMIC | IN-LINE | Not Qualified | 5 V | MILITARY | THROUGH-HOLE | DUAL | DIP | DIP14,.3 | 2.54 mm | TTL/H/L | AND-OR-INVERT GATE | 8 | NO | |||||||||||||||||||||
|
SG2101AF/883B
Linear Integrated Systems
|
Check for Price | Obsolete | LINEAR INTEGRATED SYSTEMS INC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | ||||||||||||||||||||||||||||||||||||||||||||
|
SG2101AF
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | 2 | YES | e0 | 125 °C | -55 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3 mV | R-XDFP-F16 | CERAMIC | FLATPACK | Not Qualified | 6 mA | 22 V | MILITARY | FLAT | DUAL | 50000 | DFP | FL16,.3 | 1.27 mm | VOLTAGE-FEEDBACK | 75 nA | NO | NO | |||||||||||||||||
|
SG2101AF/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | 2 | YES | e0 | 125 °C | -55 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3 mV | R-XDFP-F16 | CERAMIC | FLATPACK | Not Qualified | 6 mA | 22 V | MILITARY | FLAT | DUAL | 50000 | DFP | FL16,.3 | 1.27 mm | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 38535Q/M;38534H;883B | ||||||||||||||||
|
SG2101AJ/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | 2 | NO | e0 | 125 °C | -55 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3 mV | R-XDIP-T16 | CERAMIC | IN-LINE | Not Qualified | 6 mA | 22 V | MILITARY | THROUGH-HOLE | DUAL | 50000 | DIP | DIP16,.3 | 2.54 mm | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 38535Q/M;38534H;883B | ||||||||||||||||
|
SG210J
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 1 | NO | e0 | 85 °C | -25 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | BUFFER | 6 mV | R-XDIP-T14 | -15 V | CERAMIC | IN-LINE | Not Qualified | 15 V | OTHER | THROUGH-HOLE | DUAL | DIP | DIP14,.3 | 30 V/us | 2.54 mm | ||||||||||||||||||||||
|
SG2101AF
Linear Integrated Systems
|
Check for Price | Obsolete | LINEAR INTEGRATED SYSTEMS INC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | ||||||||||||||||||||||||||||||||||||||||||||
|
SG210Y
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 1 | NO | e0 | 85 °C | -25 °C | 8 | RECTANGULAR | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | BUFFER | 6 mV | R-XDIP-T8 | -15 V | CERAMIC | IN-LINE | Not Qualified | 15 V | OTHER | THROUGH-HOLE | DUAL | DIP | DIP8,.3 | 30 V/us | 2.54 mm |