Filter Your Search
1 - 1 of 1 results
|
SF24GA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | AEC-Q101 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 |