Filter Your Search
1 - 10 of 372 results
|
35ML100MEFC8X7.5
Rubycon Corporation
|
$0.1438 | Yes | Obsolete | 100 µF | 35 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||
|
35ML220MEFC10X9
Rubycon Corporation
|
$0.2148 | Yes | Active | 220 µF | 35 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||
|
227KXM035MLN
Illinois Capacitor Inc
|
$0.2651 | Yes | Yes | Transferred | 220 µF | 35 V | 346.5 mA | 20 % | 904.3 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 77 µA | KXM | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5.5 mm | WIRE | 10 mm | 14 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
35ML56MCE8X7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 35 V | 105 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
35ML12MEFCCC5X5
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 µF | 35 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
35ML56MEFCT78X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 µF | 35 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.6 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
TYSV1C189J35ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 18 mF | 16 V | 3.98 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYSV | 85 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 35 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
TYSH2E337J35ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 330 µF | 250 V | 1.2 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYSH | 105 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 35 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
35ML18MEFCCC5X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 µF | 35 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
TYSV2C128K35ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.2 mF | 160 V | 3.25 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYSV | 85 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 30 mm | 35 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.40 |