Parametric results for: SEB 2620 F6,3 NI RT under Ceramic Capacitors

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
-
-
-
Size Code: 2620
Select parts from the table below to compare.
Compare
Compare
S309C25C0JR6UK0R
Vishay Intertechnologies
Check for Price Yes Active 3 pF 3 kV 8.3333 % 2620 C0J 8.3333 % CERAMIC CERAMIC CAPACITOR 120ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Ammo Pack 10 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99
S209C25C0KR8TL0R
Vishay Intertechnologies
Check for Price Yes Active 2 pF 3 kV 12.5 % 2620 C0K 12.5 % CERAMIC CERAMIC CAPACITOR 250ppm/Cel ppm/°C 125 °C -55 °C 2 Radial TR 10 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99
S309D25C0JV8TL7R
Vishay Intertechnologies
Check for Price Yes Active 3 pF 4 kV 16.6667 % 2620 C0J 16.6667 % CERAMIC CERAMIC CAPACITOR 120ppm/Cel ppm/°C 125 °C -55 °C 2 Radial TR 7.5 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99
S499D25C0HR6TL7R
Vishay Intertechnologies
Check for Price Yes Active 4.9 pF 3 kV 10.2041 % 2620 C0H 10.2041 % CERAMIC CERAMIC CAPACITOR 60ppm/Cel% ppm/°C 125 °C -55 °C 2 Radial TR 7.5 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99
CC45SL3AD101JYAN
TDK Corporation
Check for Price Yes Yes Active 100 pF 1 kV 5 % 2620 SL 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -1000/+350ppm/Cel ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 6.5 mm 6.5 mm 5 mm TDK CORP , 2620 compliant EAR99 8532.23.00.60
CC45SL3AD101JYHNA
TDK Corporation
Check for Price Yes Yes Active 100 pF 1 kV 5 % 2620 SL 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR CC45 CC45 -1000/+350ppm/Cel ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 6.5 mm 6.5 mm 5 mm TDK CORP , 2620 compliant EAR99 8532.23.00.60
CC45SL3DD680JYHN
TDK Corporation
Check for Price Yes Yes Active 68 pF 2 kV 5 % 2620 SL 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -1000/+350ppm/Cel ppm/°C e3 125 °C -25 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 6.5 mm 6.5 mm 5 mm TDK CORP , 2620 compliant EAR99 8532.23.00.60
S220K25U2MV6UL0R
Vishay Intertechnologies
Check for Price Yes Active 22 pF 4 kV 10 % 2620 U2M 10 % CERAMIC CERAMIC CAPACITOR -750ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Ammo Pack 10 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99
S100K25U2JR8UL7R
Vishay Intertechnologies
Check for Price Yes Active 10 pF 3 kV 10 % 2620 U2J 10 % CERAMIC CERAMIC CAPACITOR -750ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Ammo Pack 7.5 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99
S100K25U2JR8TK7R
Vishay Intertechnologies
Check for Price Yes Active 10 pF 3 kV 10 % 2620 U2J 10 % CERAMIC CERAMIC CAPACITOR -750ppm/Cel ppm/°C 125 °C -55 °C 2 Radial TR 7.5 mm 10.5 mm 6.5 mm 5 mm VISHAY INTERTECHNOLOGY INC , 2620 unknown EAR99