Filter Your Search
1 - 10 of 6,500 results
|
20HS31N681KC
KEMET Corporation
|
Check for Price | No | Active | 680 pF | 2 kV | 10 % | 5525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | |||||
|
C641C221KHG5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 220 pF | 3 kV | 10 % | 5525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 7.11 mm | 14 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | ||||||
|
50HV31N391JCM
KEMET Corporation
|
Check for Price | No | Active | 390 pF | 5 kV | 5 % | 5525 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | |||||
|
30HS31N221K
KEMET Corporation
|
Check for Price | No | Active | 220 pF | 3 kV | 10 % | 5525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | |||||||
|
20HS31B222M
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 2 kV | 20 % | 5525 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | |||||||
|
10HS31N222KCF
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 1 kV | 10 % | 5525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | |||||
|
C641C151JDG5HA7303
KEMET Corporation
|
Check for Price | No | Active | 150 pF | 1 kV | 5 % | 5525 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 10.16 mm | WIRE | 7.11 mm | 14 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | ||||||
|
05HS31B473PC
KEMET Corporation
|
Check for Price | No | No | Active | 47 nF | 500 V | 100 % | 5525 | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
05HS31B153KC
KEMET Corporation
|
Check for Price | No | No | Active | 15 nF | 500 V | 10 % | 5525 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
20HS31B562Z
KEMET Corporation
|
Check for Price | No | Active | 5.6 nF | 2 kV | 80 % | 5525 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 10.16 mm | WIRE | 7.11 mm | 13.97 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 |