Filter Your Search
1 - 10 of 29 results
|
RJ1S-CL-D12
IDEC Corporation
|
$4.5641 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RJ2S-CL-D12
IDEC Corporation
|
$6.2377 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RJ2S-CLD1-D24
IDEC Corporation
|
$7.5301 | Yes | Active | 24 V | 530 mW | 1.08 kΩ | 8 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 26 mA | 16.8 V | 2.4 V | 40.8 V | 2000VA@250VAC | 8A@250VAC | 240W@125VDC | 8A@125VDC | 50 mΩ | Random | 15 ms | 10 ms | CE; CSA; UKCA; UL; VDE | -40 °C | 70 °C | AC/DC | SILVER NICKEL ALLOY | SOCKET MOUNT | 8 | 2 FORM C | IP40 | NO | SNAP ON | 12.7 mm | 27 mm | 31.1 mm | 31.1mm x 12.7mm x 27mm | 0.0001524003048006096 inch | IDEC CORP | unknown | ||||
|
RJ1S-CL-D24
IDEC Corporation
|
$7.7665 | Yes | Active | 24 V | 1.08 kΩ | 12 A | 12 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25.7 mA | 24 V | 50 mΩ | Random | 15 ms | 10 ms | -40 °C | 70 °C | AC/DC | AgNi | 1 FORM C | SOLDER/QUICK CONNECT | 12.7 mm | 27 mm | 31.1 mm | 31.1mm x 12.7mm x 27mm | 0.005001270002540005 inch | IDEC CORP | compliant | EAR99 | |||||||||||||||||
|
RJ2S-CL-D24
IDEC Corporation
|
$9.0681 | Yes | Active | 24 V | 530 mW | 1.08 kΩ | 8 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40.8 V | 8A@250VAC | 8A@30VDC | 50 mΩ | Random | 15 ms | 10 ms | CE; CSA; UL; VDE | -40 °C | 70 °C | AC/DC | AgNi | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 27 mm | 28.8 mm | 28.8mm x 12.7mm x 27mm | 0.005999491998983998 inch | IDEC CORP | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
RJ1S-CL-D100
IDEC Corporation
|
$10.2995 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RJ2S-CL-D100
IDEC Corporation
|
$11.1194 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RJ1S-CL-D48
IDEC Corporation
|
$13.2697 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RJ2S-CL-D48
IDEC Corporation
|
$16.4631 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RIF-1-RSC-LDP-24DC/2X21MS
Phoenix Contact
|
Check for Price | Yes | End Of Life | POWER/SIGNAL RELAY | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 |