Filter Your Search
1 - 10 of 15 results
|
SC431CZ
Semtech Corporation
|
Check for Price | Obsolete | 2.45 V | 2.45 V | 36 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SC431CZ-2TA
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.445 V | 2.545 V | 100 mA | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V WITH EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC431CZ-2TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.445 V | 2.545 V | 100 mA | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V WITH EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC431CZQTA
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.482 V | 2.507 V | 10 mA | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 41.295 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC431CZ5
Semtech Corporation
|
Check for Price | Obsolete | SEMTECH CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SC431CZ-1TA
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V WITH EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC431CZ-1
Semtech Corporation
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 100 mA | 1 | NO | YES | 2.495 TO 36 V ADJUSTABLE OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SC431CZ-.5TA
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.482 V | 2.507 V | 10 mA | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.509 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC431CZ-.5TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.482 V | 2.507 V | 100 mA | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V WITH EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC431CZ-2
Semtech Corporation
|
Check for Price | Obsolete | 2.495 V | 2.445 V | 2.545 V | 100 mA | 100 mA | 1 | NO | YES | 2.495 TO 36 V ADJUSTABLE OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 |