Filter Your Search
1 - 2 of 2 results
|
SC2449ISWTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 24 V | 28 V | 8.5 V | 2 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 10.64 mm | SEMTECH CORP | SOIC | SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC2449ISWTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 28 V | 8.5 V | 2 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 10.64 mm | SEMTECH CORP | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |