Filter Your Search
1 - 10 of 76 results
|
SC141M-DW
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SC141M-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SC141M-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||
|
SC141M-BA
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SC141M-AC
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SC141M-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRIAC | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SC141M-AJ
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SC141M
Digitron Semiconductors
|
Check for Price | No | Active | 500 µA | 50 mA | 50 mA | 600 V | 6 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 125 °C | -40 °C | NO | TIN LEAD | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
SC141M-BA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SC141M-AD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |