Filter Your Search
1 - 3 of 3 results
|
SC1406GCTS
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 6 V | 3 V | YES | SINGLE | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5 TO 2.5 V | SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | R-PDSO-G28 | Not Qualified | 100 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | MO-153AE, TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC1406GCTSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 6 V | 3 V | YES | PUSH-PULL | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 100 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | MO-153AE, TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC1406GCTSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 V | 3 V | YES | PUSH-PULL | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 100 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 |