Filter Your Search
1 - 4 of 4 results
|
AISC-1206-R22J-T
Abracon Corporation
|
$0.2505 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 560 mΩ | 5 % | YES | 50 MHz | 670 mA | 760 MHz | Ceramic | 60 | 1409 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 300 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
AISC-1206-R22K-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 560 mΩ | 10 % | YES | 50 MHz | 670 mA | 760 MHz | Ceramic | 60 | 1409 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 300 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
AISC-1206-R22G-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 560 mΩ | 2 % | YES | 50 MHz | 670 mA | 760 MHz | Ceramic | 60 | 1409 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 300 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
SC1206-R22
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 30 % | YES | 1 MHz | 1.35 A | 1407 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 1.8 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | CHIP |