Parametric results for: SC07 1999 SPARAMETERS 1 under Fixed Inductors

Filter Your Search

1 - 10 of 632 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sc07
Select parts from the table below to compare.
Compare
Compare
SC0712391K
TE Connectivity
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 390 µH 1.2 Ω 10 % NO 180 mA 2 MHz FERRITE 20 RF INDUCTOR 1 NO Q MEASURED AT 0.796 MHZ 80 °C -20 °C Tubular 2 Radial CYLINDRICAL PACKAGE RADIAL WIRE 650 µm 28 mm 3 mm 6.7 mm 10 mm TE CONNECTIVITY LTD unknown EAR99 8504.50.80.00
SC0717ST-331K-X129
YAGEO Corporation
Check for Price Buy Yes Yes Transferred GENERAL PURPOSE INDUCTOR 330 µH 800 mΩ 15 % NO 1 kHz 300 mA FILTER CHOKE 1 NO 2 Axial TUBULAR PACKAGE AXIAL WIRE YAGEO CORP compliant EAR99 8504.50.80.00
SC0717ST-4R7-X129-N
YAGEO Corporation
Check for Price Buy Yes Transferred GENERAL PURPOSE INDUCTOR 4.7 µH 22 mΩ 15 % NO 1 kHz 2.8 A 1 NO e3 2 TUBULAR PACKAGE Matte Tin (Sn) AXIAL WIRE YAGEO CORP compliant EAR99 8504.50.80.00
SC070S030A5PPBF
International Rectifier
Check for Price Buy Yes Yes Obsolete YES e3 150 °C 1 UNCASED CHIP MATTE TIN OVER NICKEL INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.40 WAFER O-XUUC-N GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE O-XUUC-N 1 1 1 UNSPECIFIED ROUND Not Qualified 30 V SCHOTTKY NO LEAD UPPER
SC0717S-121K-X129
YAGEO Corporation
Check for Price Buy Yes Yes Transferred GENERAL PURPOSE INDUCTOR 120 µH 283 mΩ 15 % NO 1 kHz 500 mA FILTER CHOKE 1 NO 2 Axial TUBULAR PACKAGE AXIAL WIRE YAGEO CORP compliant EAR99 8504.50.80.00
SC070S060S5RPBF
International Rectifier
Check for Price Buy Yes Yes Obsolete YES 150 °C 1 UNCASED CHIP INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.40 WAFER O-XUUC-N GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE O-XUUC-N 1 1 UNSPECIFIED ROUND Not Qualified 60 V SCHOTTKY NO LEAD UPPER 260 40
PSC07-M-30
Torotel Products Inc
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 1.75 H 143 Ω 1 % NO 1 kHz MOLYBDENUM PERMALLOY RF INDUCTOR 1 YES STANDARD: MIL-T-27 125 °C -55 °C 2 Toroidal DISK PACKAGE RADIAL WIRE 30.48 mm 15.24 mm TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00
PSC07-L-15
Torotel Products Inc
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 120 mH 11.2 Ω 1 % NO 1 kHz MOLYBDENUM PERMALLOY RF INDUCTOR 1 YES STANDARD: MIL-T-27 125 °C -55 °C 2 Toroidal DISK PACKAGE RADIAL WIRE 30.48 mm 15.24 mm TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00
SC070S045A5RPBF
International Rectifier
Check for Price Buy Yes Yes Obsolete YES e3 150 °C 1 UNCASED CHIP MATTE TIN OVER NICKEL INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.40 WAFER O-XUUC-N GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE O-XUUC-N 1 1 UNSPECIFIED ROUND Not Qualified 45 V SCHOTTKY NO LEAD UPPER
SC0717ST-3R9-X129
YAGEO Corporation
Check for Price Buy Yes Yes Transferred GENERAL PURPOSE INDUCTOR 3.9 µH 19 mΩ 15 % NO 1 kHz 3.6 A 1 NO 2 TUBULAR PACKAGE AXIAL WIRE YAGEO CORP compliant EAR99 8504.50.80.00