Filter Your Search
1 - 5 of 5 results
|
SC1210B50
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | S-PQCC-J28 | 28 | 100 MHz | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | 50 MHz | Not Qualified | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | QUAD | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||||||
|
SC1210B33
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | S-PQCC-J28 | 28 | 100 MHz | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | 33 MHz | Not Qualified | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | QUAD | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||||||
|
SC-1210B
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | CROSS SHAPED SLOT | UL, LOW PROFILE | .1A@5VDC | BINARY CODED | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 36 deg | POLYPHENYLENE SULPHIDE | BAG, BULK | 5 | MOISTURE PROOF; WATER PROOF | NO | GOLD | COPPER ALLOY | SOLDER | SOLVENT | 10 inch | 3.9 mm | 10 mm | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
SC1210B25
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | S-PQCC-J28 | 28 | 100 MHz | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | 25 MHz | Not Qualified | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | QUAD | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||||||
|
SC1210B40
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | S-PQCC-J28 | 28 | 100 MHz | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | 40 MHz | Not Qualified | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | QUAD | CLOCK GENERATOR, OTHER |