Filter Your Search
1 - 10 of 36 results
|
SAF-C515A-L24M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 24 MHz | 1280 | 8051 | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 29.4 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | |||||||||||
|
SAF-C515-RN
Infineon Technologies AG
|
Check for Price | Active | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | ||||||||||||||
|
SAF-C515A-4RM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 18 MHz | 32768 | 1280 | 8051 | 8 | 16 | 18 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 23.1 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | ||||||||
|
SAF-C515A-4RM
Siemens
|
Check for Price | Transferred | 8 | 18 MHz | 8 | 16 | 18 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
SAF-C515C-8EMCA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP80,.7SQ | 80 | compliant | 8542.31.00.01 | 1990-01-01 | |||||||
|
SAF-C515A-LM
Siemens
|
Check for Price | Transferred | 8 | 18 MHz | 8 | 16 | 18 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
SAF-C515A-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 18 MHz | 1280 | 8051 | 8 | 16 | 18 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 23.1 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | |||||||||||
|
SAF-C515-1R24M
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | |||||||
|
SAF-C515C-LMAA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 21.1 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-80 | 80 | not_compliant | 8542.31.00.01 | |||||
|
SAF-C515-1R24M
Siemens
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 24 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 |