Filter Your Search
1 - 10 of 48,527 results
|
C200-26482-B-24-19-P-S-N-Z
Sabritec
|
Check for Price | Transferred | 19 | MALE | PANEL | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||
|
HP-5015-J-22-2-N-S-C-Y
Sabritec
|
Check for Price | Transferred | 3 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY; COMPOSITE; STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-5015 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD OVER NICKEL | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SABRITEC | unknown | ||
|
L200-26482-W-22-21-P-C-N-Z
Sabritec
|
Check for Price | Transferred | 21 | MALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SABRITEC | unknown | ||
|
P200-26482-W-20-24-P-S-N-N
Sabritec
|
Check for Price | Transferred | 24 | MALE | PANEL | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||
|
C200-83723-J-18-31-P-S-N-6
Sabritec
|
Check for Price | Transferred | 31 | MALE | PANEL | 18 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||
|
C200-83723-J-20-41-S-C-C-9
Sabritec
|
Check for Price | Transferred | 41 | FEMALE | CABLE | 20 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | CRIMP | SABRITEC | unknown | ||
|
P200-83723-F-10-6-S-P-C-N
Sabritec
|
Check for Price | Transferred | 6 | FEMALE | BOARD AND PANEL | 10 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | ||
|
P200-83723-J-10-20-P-S-C-N
Sabritec
|
Check for Price | Transferred | 2 | MALE | PANEL | 10 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | ||
|
C200-26482-B-16-23-P-C-N-N
Sabritec
|
Check for Price | Transferred | 23 | MALE | CABLE AND PANEL | 16 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SABRITEC | unknown | ||
|
P200-83723-J-20-28-S-P-N-9
Sabritec
|
Check for Price | Transferred | 28 | FEMALE | BOARD AND PANEL | 20 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown |