Filter Your Search
1 - 10 of 14 results
|
SA7.5CA/TR12
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SA7.5CA/TR8
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SA7.5CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 12.9 V | 50 µA | 3 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 9.21 V | 500 W | 7.5 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||||
|
SA7.5CA.TR
Semtech Corporation
|
Check for Price | Obsolete | 12.9 V | 50 µA | 1 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SA75CATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 121 V | 1 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 92.1 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA75CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SA7.5CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SA75CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 121 V | 1 µA | 3 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 92.1 V | 500 W | 75 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
SA7.5CATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 12.9 V | 1 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | 9.21 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA7.5CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown |